- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLG1608B8N2D
MLG1608B8N2D
TDK Corporation
Inductor High Frequency Chip Unshielded Multi-Layer 8.2nH 0.5nH 100MHz 10Q-Factor Ceramic 600mA 200mOhm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor High Frequency Chip Unshielded Multi-Layer 8.2nH 0.5nH 100MHz 10Q-Factor Ceramic 600mA 200mOhm DCR 0603 T/R
Search Keywords: MLG1608B8N2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLG1608B8N2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:8.2 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:0.5 nH
-
Technology:Multi-Layer
-
Maximum DC Current:600 mA
-
Maximum DC Resistance:200 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Can Ship immediately
Buy all 432 in-stock or the regular minimum order quantity of 4000
Stock lot only:
432
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
1
$0.0398
4,000
$0.0362
8,000
$0.0361
12,000
$0.0354
28,000
$0.0349
52,000
$0.0344
100,000
$0.0338
152,000
$0.0337
252,000 +
$0.0336
Click for Quote
Log in
to unlock special pricing