- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLG1608B68NJT000
MLG1608B68NJT000
TDK Corporation
Inductor High Frequency Chip Unshielded Multi-Layer 68nH 5% 100MHz 14Q-Factor Ceramic 300mA 750mOhm DCR 0603 T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor High Frequency Chip Unshielded Multi-Layer 68nH 5% 100MHz 14Q-Factor Ceramic 300mA 750mOhm DCR 0603 T/R
Search Keywords: MLG1608B68NJT000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLG1608B68NJT000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
4000 -
Inductance:68 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Multi-Layer
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:750 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.