- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLG1005S4N7ST000
MLG1005S4N7ST000
TDK Corporation
Inductor High Frequency Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 700mA 250mOhm DCR 0402 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor High Frequency Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 700mA 250mOhm DCR 0402 T/R
Search Keywords: MLG1005S4N7ST000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLG1005S4N7ST000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
10000 -
Inductance:4.7 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:0.3 nH
-
Technology:Multi-Layer
-
Maximum DC Current:700 mA
-
Maximum DC Resistance:250 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
7/30/26