- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLG1005S47NJ
MLG1005S47NJ
TDK Corporation
Inductor High Frequency Chip Unshielded Multi-Layer 47nH 5% 100MHz 8Q-Factor Ceramic 250mA 1.2Ohm DCR 0402 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor High Frequency Chip Unshielded Multi-Layer 47nH 5% 100MHz 8Q-Factor Ceramic 250mA 1.2Ohm DCR 0402 T/R
Search Keywords: MLG1005S47NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLG1005S47NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:47 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Multi-Layer
-
Maximum DC Current:250 mA
-
Maximum DC Resistance:1.2 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Ships today, if you order in
Buy all 299 in-stock or the regular minimum order quantity of 10000
Stock lot only:
299
Minimum Order Quantity:
10000
Order Increment:
10000
Price (USD)
Qty
Unit Price
1
$0.0138
10,000
$0.0125
30,000
$0.0118
50,000
$0.0118
100,000
$0.0116
150,000
$0.0115
250,000
$0.0115
500,000 +
$0.0113
Click for Quote
Log in
to unlock special pricing