- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLG1005S1N8S
Available Replacements
RECOMMENDED REPLACEMENT
TDK Corporation
MLG1005S1N8S
Inductor High Frequency Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 7Q-Factor Ceramic 900mA 150mOhm DCR 0402 T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor High Frequency Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 7Q-Factor Ceramic 900mA 150mOhm DCR 0402 T/R
Search Keywords: MLG1005S1N8S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLG1005S1N8S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:1.8 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:0.3 nH
-
Technology:Multi-Layer
-
Maximum DC Current:900 mA
-
Maximum DC Resistance:150 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Frequently Asked Questions
Is MLG1005S1N8S discontinued?
Yes, MLG1005S1N8S from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MLG1005S1N8S?
The recommended replacement for MLG1005S1N8S is MLG1005S1N8ST000 from TDK Corporation, available from OnlineComponents.com.
Is MLG1005S1N8S RoHS compliant?
Yes, MLG1005S1N8S is RoHS compliant.
What is the lead time for MLG1005S1N8S?
The standard lead time for MLG1005S1N8S is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.