- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLG1005S1N3S
MLG1005S1N3S
TDK Corporation
Inductor High Frequency Chip Unshielded Multi-Layer 1.3nH 0.3nH 100MHz 7Q-Factor Ceramic 1A 100mOhm DCR 0402 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor High Frequency Chip Unshielded Multi-Layer 1.3nH 0.3nH 100MHz 7Q-Factor Ceramic 1A 100mOhm DCR 0402 T/R
Search Keywords: MLG1005S1N3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLG1005S1N3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:1.3 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:0.3 nH
-
Technology:Multi-Layer
-
Maximum DC Current:1 A
-
Maximum DC Resistance:100 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
3000
Price (USD)
Qty
Unit Price
3,000
$0.0234
15,000
$0.0224
60,000
$0.0215
157,000
$0.0207
488,000 +
$0.0199
Click for Quote
Log in
to unlock special pricing