- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLG1005S0N7CT000
TDK Corporation
MLG1005S0N7CT000
Inductor High Frequency Chip Unshielded Multi-Layer 0.7nH 0.2nH 100MHz Ceramic 1A 100mOhm DCR 0402 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLG1005S0N7CT000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Reel Pack:
10000 -
Inductance:0.7 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:0.2 nH
-
Technology:Multi-Layer
-
Maximum DC Current:1 A
-
Maximum DC Resistance:100 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded