- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLG0603S3N9S
MLG0603S3N9S
TDK Corporation
Inductor High Frequency Chip Unshielded Multi-Layer 3.9nH 0.3nH 100MHz 5Q-Factor Ceramic 300mA 400mOhm DCR 0201 T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor High Frequency Chip Unshielded Multi-Layer 3.9nH 0.3nH 100MHz 5Q-Factor Ceramic 300mA 400mOhm DCR 0201 T/R
Search Keywords: MLG0603S3N9S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLG0603S3N9S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:3.9 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:0.3 nH
-
Technology:Multi-Layer
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:400 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.