- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLF2012DR39J
MLF2012DR39J
TDK Corporation
Inductor RF Chip Shielded Multi-Layer 390nH 5% 25MHz 25Q-Factor Ferrite 200mA 450mOhm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor RF Chip Shielded Multi-Layer 390nH 5% 25MHz 25Q-Factor Ferrite 200mA 450mOhm DCR 0805 T/R
Search Keywords: MLF2012DR39J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLF2012DR39J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:390 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Multi-Layer
-
Maximum DC Current:200 mA
-
Maximum DC Resistance:450 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1163
Price (USD)
Qty
Unit Price
1,163
$0.0697
8,000
$0.0651
16,000
$0.0551
32,000 +
$0.0530
Click for Quote
Log in
to unlock special pricing