- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLF2012DR22JTD25
MLF2012DR22JTD25
TDK Corporation
Inductor RF Chip Shielded Multi-Layer 220nH 5% 25MHz 20Q-Factor Ferrite 250mA 300mOhm DCR 0805 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor RF Chip Shielded Multi-Layer 220nH 5% 25MHz 20Q-Factor Ferrite 250mA 300mOhm DCR 0805 Automotive T/R
Search Keywords: MLF2012DR22JTD25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLF2012DR22JTD25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:220 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Multi-Layer
-
Maximum DC Current:250 mA
-
Maximum DC Resistance:300 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
84,000
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.1295
2,700
$0.1244
10,900
$0.1183
28,500
$0.1132
88,300 +
$0.1102
Click for Quote
Log in
to unlock special pricing