- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLF2012D68NMT000
MLF2012D68NMT000
TDK Corporation
Inductor RF Chip Shielded Multi-Layer 68nH 20% 50MHz 15Q-Factor Ferrite 300mA 150mOhm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor RF Chip Shielded Multi-Layer 68nH 20% 50MHz 15Q-Factor Ferrite 300mA 150mOhm DCR 0805 T/R
Search Keywords: MLF2012D68NMT000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLF2012D68NMT000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
4000 -
Inductance:68 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Multi-Layer
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:150 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
8/10/26