- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLF2012A4R7K
MLF2012A4R7K
TDK Corporation
Inductor RF Chip Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 700mOhm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor RF Chip Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 700mOhm DCR 0805 T/R
Search Keywords: MLF2012A4R7K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLF2012A4R7K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:4.7 uH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Multi-Layer
-
Maximum DC Current:30 mA
-
Maximum DC Resistance:700 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Buy all 21 in-stock or the regular minimum order quantity of 2000
Stock lot only:
21
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.0504
2,000
$0.0458
4,000
$0.0444
8,000
$0.0434
26,000
$0.0428
50,000
$0.0422
100,000
$0.0414
150,000
$0.0413
250,000 +
$0.0412
Click for Quote
Log in
to unlock special pricing