Available Replacements
RECOMMENDED REPLACEMENT
MLF2012A3R3KT000
MLF2012A3R3KT000

TDK Corporation

In Stock: 0

Minimum Order: 2,000

VIEW PRODUCT
Image is representational - see mfr. specs

MLF2012A3R3K

TDK Corporation

Inductor RF Chip Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 50mA 600mOhm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Chip Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 50mA 600mOhm DCR 0805 T/R
Search Keywords: MLF2012A3R3K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MLF2012A3R3K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Inductance:
    3.3 uH
  • Type:
    RF Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    50 mA
  • Maximum DC Resistance:
    600 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,172
Can Ship immediately Buy all 1,172 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1172
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0504
2,000
$0.0458
4,000
$0.0444
8,000
$0.0434
26,000
$0.0428
50,000
$0.0422
100,000
$0.0414
150,000
$0.0413
250,000 +
$0.0412
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!