- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLF2012A2R2K
MLF2012A2R2K
TDK Corporation
Inductor RF Chip Shielded Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 50mA 500mOhm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor RF Chip Shielded Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 50mA 500mOhm DCR 0805 T/R
Search Keywords: MLF2012A2R2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLF2012A2R2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:2.2 uH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Multi-Layer
-
Maximum DC Current:50 mA
-
Maximum DC Resistance:500 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,150
Can Ship immediately
Buy all 2,150 in-stock or the regular minimum order quantity of 4000
Stock lot only:
2150
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
1
$0.0488
4,000
$0.0444
8,000
$0.0434
12,000
$0.0433
28,000
$0.0422
52,000
$0.0421
100,000
$0.0414
152,000
$0.0413
252,000 +
$0.0412
Click for Quote
Log in
to unlock special pricing