- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLF1608DR27K
MLF1608DR27K
TDK Corporation
Inductor RF Chip Shielded Multi-Layer 270nH 10% 25MHz 15Q-Factor Ferrite 150mA 600mOhm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor RF Chip Shielded Multi-Layer 270nH 10% 25MHz 15Q-Factor Ferrite 150mA 600mOhm DCR 0603 T/R
Search Keywords: MLF1608DR27K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLF1608DR27K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:270 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Multi-Layer
-
Maximum DC Current:150 mA
-
Maximum DC Resistance:600 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,558
Can Ship immediately
Minimum Order Quantity:
1578
Price (USD)
Qty
Unit Price
1,578
$0.0612
8,000 +
$0.0510
Click for Quote
Log in
to unlock special pricing