- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLF1608D82NM
TDK Corporation
MLF1608D82NM
Inductor RF Chip Shielded Multi-Layer 82nH 20% 50MHz 10Q-Factor Ferrite 200mA 300mOhm DCR 0603 T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLF1608D82NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:82 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Multi-Layer
-
Maximum DC Current:200 mA
-
Maximum DC Resistance:300 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
-
This product is discontinued, but still in stock.