- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLF1608C220K
MLF1608C220K
TDK Corporation
Inductor RF Chip Shielded Multi-Layer 22uH 10% 1MHz 20Q-Factor Ferrite 2mA 1.7Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor RF Chip Shielded Multi-Layer 22uH 10% 1MHz 20Q-Factor Ferrite 2mA 1.7Ohm DCR 0603 T/R
Search Keywords: MLF1608C220K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLF1608C220K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:22 uH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Multi-Layer
-
Maximum DC Current:2 mA
-
Maximum DC Resistance:1.7 Ohm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,650
Can Ship immediately
Buy all 3,650 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3650
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
1
$0.0446
4,000
$0.0405
8,000
$0.0400
12,000
$0.0398
28,000
$0.0392
52,000
$0.0388
100,000
$0.0384
152,000
$0.0381
252,000 +
$0.0377
Click for Quote
Log in
to unlock special pricing