- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLF1608A4R7K
MLF1608A4R7K
TDK Corporation
Inductor RF Chip Shielded Multi-Layer 4.7uH 10% 10MHz 35Q-Factor Ferrite 30mA 1.6Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor RF Chip Shielded Multi-Layer 4.7uH 10% 10MHz 35Q-Factor Ferrite 30mA 1.6Ohm DCR 0603 T/R
Search Keywords: MLF1608A4R7K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLF1608A4R7K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:4.7 uH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Multi-Layer
-
Maximum DC Current:30 mA
-
Maximum DC Resistance:1.6 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 4000
Stock lot only:
6
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
1
$0.0451
4,000
$0.0410
8,000
$0.0401
12,000
$0.0400
28,000
$0.0396
52,000
$0.0390
100,000
$0.0383
152,000
$0.0382
252,000 +
$0.0381
Click for Quote
Log in
to unlock special pricing