Available Replacements
Older Equivalent
MLF1608A2R2K
MLF1608A2R2K

TDK Corporation

In Stock: 2,824

Minimum Order: 4,000

VIEW PRODUCT
Image is representational - see mfr. specs

MLF1608A2R2KTA00

TDK Corporation

Inductor RF Chip Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 30mA 1Ohm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Chip Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 30mA 1Ohm DCR 0603 T/R
Search Keywords: MLF1608A2R2KTA00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MLF1608A2R2KTA00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Inductance:
    2.2 uH
  • Type:
    RF Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    30 mA
  • Maximum DC Resistance:
    1 Ohm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks can ship 8/10/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!