- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLF1608A1R0K
MLF1608A1R0K
TDK Corporation
Inductor RF Chip Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 50mA 500mOhm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor RF Chip Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 50mA 500mOhm DCR 0603 T/R
Search Keywords: MLF1608A1R0K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLF1608A1R0K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:1 uH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Multi-Layer
-
Maximum DC Current:50 mA
-
Maximum DC Resistance:500 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
1974
Price (USD)
Qty
Unit Price
1,974
$0.0560
8,000
$0.0517
16,000
$0.0434
32,000 +
$0.0423
Click for Quote
Log in
to unlock special pricing