- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLF1005LR15KT
MLF1005LR15KT
TDK Corporation
Inductor RF Chip Shielded Multi-Layer 150nH 10% 25MHz 10Q-Factor 130mA 630mOhm DCR 0402 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor RF Chip Shielded Multi-Layer 150nH 10% 25MHz 10Q-Factor 130mA 630mOhm DCR 0402 T/R
Search Keywords: MLF1005LR15KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLF1005LR15KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:150 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Multi-Layer
-
Maximum DC Current:130 mA
-
Maximum DC Resistance:630 mOhm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
910
Price (USD)
Qty
Unit Price
910
$0.1295
4,546
$0.1224
9,091
$0.1183
45,455
$0.1132
136,364 +
$0.1081
Click for Quote
Log in
to unlock special pricing