- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MHQ0402PSA2N0BT000
MHQ0402PSA2N0BT000
TDK Corporation
Inductor High Frequency Chip Unshielded Multi-Layer 2nH 0.1nH 500MHz 10Q-Factor Ceramic 400mA 400mOhm DCR 01005 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor High Frequency Chip Unshielded Multi-Layer 2nH 0.1nH 500MHz 10Q-Factor Ceramic 400mA 400mOhm DCR 01005 T/R
Search Keywords: MHQ0402PSA2N0BT000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MHQ0402PSA2N0BT000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:2 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:0.1 nH
-
Technology:Multi-Layer
-
Maximum DC Current:400 mA
-
Maximum DC Resistance:400 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
4000
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
4,000
$0.0176
19,000
$0.0168
79,000
$0.0162
204,000
$0.0156
636,000 +
$0.0149
Click for Quote
Log in
to unlock special pricing