Image is representational - see manufacturer specifications

TDK Corporation

MEM2012T75R0

EMI Filter LC-Circuit 0.25A 10VDC Flat Style SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
EMI Filter LC-Circuit 0.25A 10VDC Flat Style SMD
Search Keywords: MEM2012T75R0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MEM2012T75R0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    3-Terminal
  • Mounting:
    Surface Mount
  • Maximum Voltage Rating:
    10 VDC
  • Maximum Current Rating:
    0.25 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MEM2012T75R0 discontinued?
Yes, MEM2012T75R0 from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MEM2012T75R0 RoHS compliant?
Yes, MEM2012T75R0 is RoHS compliant.
What is the lead time for MEM2012T75R0?
The standard lead time for MEM2012T75R0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1973
2,000
$0.1828
4,000
$0.1530
8,000 +
$0.1489
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!