- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- MEM2012P75R0
MEM2012P75R0
TDK Corporation
EMI Filter 3-Terminal 20dB 0.2A 12VDC Flat Style SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
EMI Filter 3-Terminal 20dB 0.2A 12VDC Flat Style SMD
Search Keywords: MEM2012P75R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MEM2012P75R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:3-Terminal
-
Mounting:Surface Mount
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:0.2 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
562
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
562
$0.2652
2,000
$0.2399
3,000
$0.2040
4,000
$0.1377
8,000 +
$0.1336
Click for Quote
Log in
to unlock special pricing