- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- MEM2012D401R
MEM2012D401R
TDK Corporation
EMI Filter LC-Circuit 20dB 0.2A 25VDC Flat Style SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
EMI Filter LC-Circuit 20dB 0.2A 25VDC Flat Style SMD T/R
Search Keywords: MEM2012D401R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MEM2012D401R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:3-Terminal
-
Mounting:Surface Mount
-
Maximum Voltage Rating:25 VDC
-
Maximum Current Rating:0.2 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
562
Price (USD)
Qty
Unit Price
562
$0.2081
2,809
$0.1999
5,618
$0.1907
28,090
$0.1836
84,270 +
$0.1754
Click for Quote
Log in
to unlock special pricing