- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- MCZ1210AH360
MCZ1210AH360
TDK Corporation
Common Mode Chokes Dual 65Ohm 100MHz 100mA 850mOhm DCR SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Common Mode Chokes Dual 65Ohm 100MHz 100mA 850mOhm DCR SMD T/R
Search Keywords: MCZ1210AH360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MCZ1210AH360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:1.32 x 1.07 x 0.67 mm
-
Configuration:Dual
-
Family:TCM
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,882
Can Ship immediately
Minimum Order Quantity:
400
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
400
$0.1826
8,000
$0.1703
16,000
$0.1591
32,000 +
$0.1550
Click for Quote
Log in
to unlock special pricing