Image is representational - see manufacturer specifications

TDK Corporation

HHM1733B1

RF Transformer 1:1 6Term. SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
RF Transformer 1:1 6Term. SMD
Search Keywords: HHM1733B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    HHM1733B1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dimension:
    1.6 x 0.8 x 0.6 mm
  • High Potential:
    N/A
  • Maximum Insertion Loss:
    1.2 dB
  • Maximum DCR Secondary Side:
    N/A
  • Maximum DCR Primary Side:
    N/A
  • Family:
    HHM
  • Lead Style:
    N/A
  • Impedance Ratio:
    1:1
  • 3dB Bandwidth:
    N/A
  • Maximum Interwinding Capacitance:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HHM1733B1 RoHS compliant?
Yes, HHM1733B1 is RoHS compliant.
What is the lead time for HHM1733B1?
The standard lead time for HHM1733B1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,142
Ships today, if you order in
Minimum Order Quantity:
500
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.151
8,000
$0.141
16,000
$0.132
32,000 +
$0.129
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!