Image is representational - see manufacturer specifications

TDK Corporation

HHM1525

RF Transformer 1:1 6Term. SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
RF Transformer 1:1 6Term. SMD
Search Keywords: HHM1525
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: HHM1525
Unit of Measure: Per Each
RoHS: Yes
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Family: HHM1525
Impedance Ratio: 1:1
Dimension: 2 x 1.25 x 0.95 mm
Maximum Insertion Loss: 1 dB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HHM1525 RoHS compliant?
Yes, HHM1525 is RoHS compliant.
What is the lead time for HHM1525?
The standard lead time for HHM1525 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,388
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1772
4,000
$0.1755
6,000
$0.1751
8,000 +
$0.1746
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!