- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- HF70ACB322513-T
TDK Corporation
HF70ACB322513-T
Ferrite Beads Chip 52Ohm 25% 100MHz 400mA 300mOhm DCR 1210 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:HF70ACB322513-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Maximum DC Current:400 mA
-
Family:HF70ACB
-
Impedance:52 Ohm
-
Dimension:3.4 x 2.7 x 1.5 mm
-
Case Size:1210
-
This product is discontinued, but still in stock.