- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- HF50ACB453215-T
HF50ACB453215-T
TDK Corporation
Ferrite Beads Chip 125Ohm 25% 100MHz 300mA 400mOhm DCR 1812 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Ferrite Beads Chip 125Ohm 25% 100MHz 300mA 400mOhm DCR 1812 T/R
Search Keywords: HF50ACB453215T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:HF50ACB453215-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:HF50ACB
-
Dimension:4.75 x 3.45 x 1.75 mm
-
Maximum DC Current:300 mA
-
Impedance:125 Ohm
-
Case Size:1812
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685
Ships today, if you order in
Buy all 685 in-stock or the regular minimum order quantity of 1000
Stock lot only:
685
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.0754
1,000
$0.0685
3,000
$0.0603
5,000
$0.0594
8,000
$0.0585
25,000
$0.0574
50,000
$0.0565
100,000
$0.0557
150,000 +
$0.0549
Click for Quote
Log in
to unlock special pricing