Image is representational - see manufacturer specifications

TDK Corporation

HF30ACB201209-T

Ferrite Beads Chip 7Ohm 25% 100MHz 600mA 100mOhm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Ferrite Beads Chip 7Ohm 25% 100MHz 600mA 100mOhm DCR 0805 T/R
Search Keywords: HF30ACB201209T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: HF30ACB201209-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Maximum DC Current: 600 mA
Family: HF30ACB
Impedance: 7 Ohm
Case Size: 0805
Dimension: 2.2 x 1.45 x 1.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HF30ACB201209-T discontinued?
Yes, HF30ACB201209-T from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HF30ACB201209-T RoHS compliant?
Yes, HF30ACB201209-T is RoHS compliant.
What is the lead time for HF30ACB201209-T?
The standard lead time for HF30ACB201209-T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52,995
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0623
4,000
$0.0603
6,000
$0.0590
8,000
$0.0581
26,000
$0.0572
50,000
$0.0564
100,000
$0.0555
150,000 +
$0.0547
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!