- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- FK26X7R2J103KN000
FK26X7R2J103KN000
TDK Corporation
Cap Ceramic 0.01uF 630V X7R 10% Radial 5mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cap Ceramic 0.01uF 630V X7R 10% Radial 5mm 125°C
Search Keywords: FK26X7R2J103KN000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:FK26X7R2J103KN000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
Supplier Standard Pack:
500 -
Capacitance Value:0.01 uF
-
Voltage:630 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/5/26