- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- FK26X7R2J103K
FK26X7R2J103K
TDK Corporation
Cap Ceramic 0.01uF 630V X7R 10% Radial 5mm 125°C Tape and Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Cap Ceramic 0.01uF 630V X7R 10% Radial 5mm 125°C Tape and Box
Search Keywords: FK26X7R2J103K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:FK26X7R2J103K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:0.01 uF
-
Voltage:630 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 500
Stock lot only:
25
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
1
$0.1339
500
$0.1217
2,500
$0.1072
5,000
$0.1049
7,500
$0.1033
25,000
$0.1018
50,000
$0.1001
100,000
$0.0986
150,000 +
$0.0971
Click for Quote
Log in
to unlock special pricing