- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- FK26X7R1H474K
FK26X7R1H474K
TDK Corporation
Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125°C Tape and Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125°C Tape and Box
Search Keywords: FK26X7R1H474K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:FK26X7R1H474K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:0.47 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 500
Stock lot only:
5
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
1
$0.0837
500
$0.0761
2,500
$0.0671
5,000
$0.0656
7,500
$0.0646
25,000
$0.0636
50,000
$0.0626
100,000
$0.0617
150,000 +
$0.0608
Click for Quote
Log in
to unlock special pricing