- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- FK24X7R2A473K
FK24X7R2A473K
TDK Corporation
Cap Ceramic 0.047uF 100V X7R 10% Radial 5mm 125°C Tape and Box
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cap Ceramic 0.047uF 100V X7R 10% Radial 5mm 125°C Tape and Box
Search Keywords: FK24X7R2A473K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:FK24X7R2A473K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:0.047 uF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,536
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.0761
2,500
$0.0671
5,000
$0.0656
7,500
$0.0654
25,000
$0.0638
50,000
$0.0626
100,000
$0.0625
150,000 +
$0.0623
Click for Quote
Log in
to unlock special pricing