Available Replacements
Alternative Packaging
FK24X7R2A223K FK24X7R2A223K TDK Corporation
FK24X7R2A223K

TDK Corporation

In Stock: 2,484

Minimum Order: 814

View Product
Image is representational - see manufacturer specifications

TDK Corporation

FK24X7R2A223KN006

Cap Ceramic 0.022uF 100V X7R 10% Radial 5mm 125°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.022uF 100V X7R 10% Radial 5mm 125°C
Search Keywords: FK24X7R2A223KN006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    FK24X7R2A223KN006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    0.022 uF
  • Voltage:
    100 VDC
  • Package/Case:
    N/R
  • Tolerance:
    10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FK24X7R2A223KN006 RoHS compliant?
Yes, FK24X7R2A223KN006 is RoHS compliant.
What is the lead time for FK24X7R2A223KN006?
The standard lead time for FK24X7R2A223KN006 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
463
20 Weeks can ship 1/18/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!