- Home ›
- All Products›
- FK24X7R1H684KR006
FK24X7R1H684KR006
TDK Corporation
±10% 50V 680nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
±10% 50V 680nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Search Keywords: FK24X7R1H684KR006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:FK24X7R1H684KR006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
463
20 Weeks
can ship
10/8/26