- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- FK24X7R1H334KN000
FK24X7R1H334KN000
TDK Corporation
Cap Ceramic 0.33uF 50V X7R 10% Radial 5mm 125°C Tape and Box
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cap Ceramic 0.33uF 50V X7R 10% Radial 5mm 125°C Tape and Box
Search Keywords: FK24X7R1H334KN000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:FK24X7R1H334KN000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
Supplier Standard Pack:
500 -
Capacitance Value:0.33 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 500
Stock lot only:
12
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$0.0670
500
$0.0609
2,500
$0.0537
5,000
$0.0535
7,500
$0.0525
25,000
$0.0511
50,000
$0.0510
100,000
$0.0501
150,000 +
$0.0500
Click for Quote
Log in
to unlock special pricing