- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- FK24X7R1C105K
TDK Corporation
FK24X7R1C105K
Cap Ceramic 1uF 16V X7R 10% Radial 5mm 125°C Tape and Box
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:FK24X7R1C105K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1 uF
-
Voltage:16 VDC
-
Package/Case:N/R
-
Tolerance:10 %
-
This product is discontinued, but still in stock.