- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- FK24X5R1A106K
FK24X5R1A106K
TDK Corporation
Cap Ceramic 10uF 10V X5R 10% Radial 5mm 85°C Tape and Box
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cap Ceramic 10uF 10V X5R 10% Radial 5mm 85°C Tape and Box
Search Keywords: FK24X5R1A106K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:FK24X5R1A106K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:10 uF
-
Voltage:10 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 500
Stock lot only:
22
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.1172
500
$0.1065
2,500
$0.0938
5,000
$0.0918
7,500
$0.0911
25,000
$0.0893
50,000
$0.0876
100,000
$0.0874
150,000 +
$0.0871
Click for Quote
Log in
to unlock special pricing