- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- FK22X5R0J107M
FK22X5R0J107M
TDK Corporation
Cap Ceramic 100uF 6.3V X5R 20% Radial 5mm 85°C Tape and Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Cap Ceramic 100uF 6.3V X5R 20% Radial 5mm 85°C Tape and Box
Search Keywords: FK22X5R0J107M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:FK22X5R0J107M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Voltage:6.3 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,657
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.761
250
$0.681
500
$0.665
1,000
$0.651
2,500
$0.638
5,000
$0.628
7,500
$0.619
10,000 +
$0.610
Click for Quote
Log in
to unlock special pricing