- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CS65-B2GA221KYVKA
CS65-B2GA221KYVKA
TDK Corporation
Cap Ceramic Suppression X1/Y2 220pF 250VAC B 10% (7 X 7mm) Radial 7.5mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Ceramic Suppression X1/Y2 220pF 250VAC B 10% (7 X 7mm) Radial 7.5mm 105°C Bulk
Search Keywords: CS65B2GA221KYVKA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CS65-B2GA221KYVKA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:220 pF
-
Voltage:250 VAC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185,000
Can Ship immediately
Minimum Order Quantity:
3000
Price (USD)
Qty
Unit Price
3,000
$0.0232
15,000
$0.0223
60,000
$0.0214
155,000
$0.0205
481,000 +
$0.0197
Click for Quote
Log in
to unlock special pricing