- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CLF7045T-4R7N-D
TDK Corporation
CLF7045T-4R7N-D
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.6A 26mOhm DCR Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CLF7045T-4R7N-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:3.6(Typ) A
-
Maximum DC Resistance:26 mOhm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded