- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CLF6045T-470M-D
CLF6045T-470M-D
TDK Corporation
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 156mOhm DCR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 156mOhm DCR Automotive T/R
Search Keywords: CLF6045T470MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CLF6045T-470M-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.3(Typ) A
-
Maximum DC Resistance:156 mOhm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1,000
$0.70
1,900
$0.67
5,000
$0.65
15,400 +
$0.62
Click for Quote
Log in
to unlock special pricing