- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CKG57NX7R1E226M
CKG57NX7R1E226M
TDK Corporation
Cap Ceramic 22uF 25V X7R 20% 2220 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 22uF 25V X7R 20% 2220 125°C T/R
Search Keywords: CKG57NX7R1E226M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CKG57NX7R1E226M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Voltage:25 VDC
-
Package/Case:2220
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
598
Can Ship immediately
Minimum Order Quantity:
16
Price (USD)
Qty
Unit Price
1
$8.921
16
$8.110
25
$6.140
100
$2.950
250 +
$2.800
Click for Quote
Log in
to unlock special pricing