- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CKG57KX7R2A335M
CKG57KX7R2A335M
TDK Corporation
Cap Ceramic 3.3uF 100V X7R 20% 2220 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 3.3uF 100V X7R 20% 2220 125°C T/R
Search Keywords: CKG57KX7R2A335M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CKG57KX7R2A335M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:3.3 uF
-
Voltage:100 VDC
-
Package/Case:2220
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
862
Can Ship immediately
Minimum Order Quantity:
36
Price (USD)
Qty
Unit Price
16
$8.57
25
$6.48
100
$3.07
250
$2.85
500 +
$2.67
Click for Quote
Log in
to unlock special pricing