- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CKG45NX7R2A225M
TDK Corporation
CKG45NX7R2A225M
Cap Ceramic 2.2uF 100V X7R 20% 2 Stacked 125°C T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CKG45NX7R2A225M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:2.2 uF
-
Voltage:100 VDC
-
Package/Case:2 Stacked
-
Tolerance:20 %
-
This product is discontinued, but still in stock.