Image is representational - see manufacturer specifications

TDK Corporation

CHS-GSS

Humidity Sensor Analog 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Humidity Sensor Analog 3-Pin
Search Keywords: CHSGSS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: CHS-GSS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Accuracy: ±5 %RH
Interface Type: Voltage
Dimension: 10(Max) x 5(Max) x 20(Max) mm
Family: CHS-GSS
Function: Humidity Sensor
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CHS-GSS RoHS compliant?
Yes, CHS-GSS is RoHS compliant.
What is the lead time for CHS-GSS?
The standard lead time for CHS-GSS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
Minimum Order Quantity:
4
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$23.98
10
$23.92
25
$23.57
50
$23.45
100 +
$23.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!