- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA6M2X8R1E225K200AA
CGA6M2X8R1E225K200AA
TDK Corporation
Multilayer Ceramic Chip Capacitor - 2.2uF ±10% - 25V - X8R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 2.2uF ±10% - 25V - X8R - 1210 - Tape&Reel
Search Keywords: CGA6M2X8R1E225K200AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CGA6M2X8R1E225K200AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000 -
Capacitance Value:2.2 uF
-
Voltage:25 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/9/26