- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA6M2X7R2A474K200AA
CGA6M2X7R2A474K200AA
TDK Corporation
Multilayer Ceramic Chip Capacitor - 0.47uF ±10% - 100V - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0.47uF ±10% - 100V - X7R - 1210 - Tape&Reel
Search Keywords: CGA6M2X7R2A474K200AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CGA6M2X7R2A474K200AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:0.47 uF
-
Voltage:100 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/14/26
Older Equivalent